Keywords:





Product Index > Connectors, Interconnects > Terminals - PC Pin Connectors > 0508-0-00-15-00-00-03-0

All prices are in US dollars.
Digi-Key Part NumberED90418-ND
Price BreakUnit PriceExtended Price
10.460000.46
100.266002.66
250.190004.75
500.144407.22
1000.1178011.78
2500.0988024.70
5000.0912045.60
1,0000.0798079.80
2,5000.06080152.00
Quantity Available Digi-Key Stock: 18,523
Can ship immediately
Manufacturer

Manufacturer Part Number

0508-0-00-15-00-00-03-0

DescriptionCONN PIN NAIL HEAD L =.125" GOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PIN NAIL HEAD L =.125" GOLD | 0508-0-00-15-00-00-03-0 | ED90418-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Printed Circuit Pins (metric)
Printed Circuit Pins (in.)
Product Photos 0508-0-00-15-00-00-03-0
Catalog Drawings 0508-0-00-15-00-00-03-0 Side
Standard Package500
CategoryConnectors, Interconnects
FamilyTerminals - PC Pin Connectors
Series0508
TypeSingle End
Length0.155" (3.94mm)
Hole Diameter-
Pin Diameter0.020" (0.51mm)
Flange Diameter0.058" (1.47mm)
Mounting TypeSurface Mount
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Dynamic Catalog0508 Series
Other Names0508-000150000030
0508-000150000030-ND
0508000150000030
5.08E+14
508000150000030
ED90418

19:07:43 6/18/2013 - Help With This Screen