Add To Favorites
Product Overview
Digi-Key Part Number MTF1024-200-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

1000670027

Description CABLE COAXIAL 29AWG 200'
Expanded Description Coaxial Cable 29 AWG 200' (60.96m) 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 047SC-2901
Video File Molex RF Connectors | Digi-Key Daily
Featured Product Temp-Flex Coaxial and Flat Ribbon Cables
Online Catalog Coaxial Cable
Product Attributes Select All
Categories
Manufacturer

Molex - Temp Flex

Series -
Part Status Active
Cable Type Coaxial
Cable Group -
Wire Gauge 29 AWG
Conductor Strand -
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter 0.056" (1.42mm)
Shield Type Foil, Braid
Impedance 50 Ohm
Length 200' (60.96m)
Jacket Color Blue
Usage -
Features -
Conductor Material Copper, Silver Coated
Dielectric Material Fluorinated Ethylene-Propylene (FEP®)
Dielectric Diameter 0.037" (0.94mm)
Shield Material Copper, Silver Coated
Shield Coverage 100%, 90%
VoP, Velocity of Propagation 70
Operating Temperature -65°C ~ 165°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 047SC-2901
MTF1024-1000
MTF1024-1000-ND
MTF1024-200

17:14:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 408.00000 408.00
10 394.40000 3,944.00
50 361.76000 18,088.00
100 353.60000 35,360.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: MTF1024-5-ND
  • Description: CABLE COAXIAL 29AWG 5'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: MTF1024-10-ND
  • Description: CABLE COAXIAL 29AWG 10'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: MTF1024-25-ND
  • Description: CABLE COAXIAL 29AWG 25'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: MTF1024-50-ND
  • Description: CABLE COAXIAL 29AWG 50'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: MTF1024-100-ND
  • Description: CABLE COAXIAL 29AWG 100'
  • Quantity Available: Value Added Item ?
Send Feedback