Add To Favorites
Product Overview
Digi-Key Part Number ED90281TR-ND
Quantity Available 19,800
Can ship immediately
Manufacturer

Manufacturer Part Number

0479-0-67-80-34-27-10-0

Description CONN PIN RCPT .032-.046 SOLDER
Expanded Description Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Organic Fibre Plug
Pin Receptacles
Featured Product OFP® Receptacles and Sockets
Online Catalog Mill-Max Manufacturing Corp.
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0479
Packaging ? Tape & Reel (TR) ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.140" (3.56mm)
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Mounting Hole Diameter 0.077" (1.96mm)
Pin Hole Diameter 0.064" (1.63mm)
Flange Diameter 0.090" (2.29mm)
Tail Diameter -
Socket Depth 0.140" (3.56mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Knockout Bottom (Organic Fiber Plug®)
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,200
Other Names 0479067803427100
4.79068E+14
ED90281TR

08:16:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,200 0.52156 1,147.44
4,400 0.47840 2,104.96
6,600 0.46761 3,086.23
11,000 0.45862 5,044.79
15,400 0.44963 6,924.23
55,000 0.43164 23,740.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : ED90281CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,772 - Immediate
  • Unit Price: 1.50000
  • Digi-Reel® ? : ED90281DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback