Add To Favorites
Product Overview
Digi-Key Part Number ED90281DKR-ND
Quantity Available 13,072
Can ship immediately
Manufacturer

Manufacturer Part Number

0479-0-67-80-34-27-10-0

Description CONN PIN RCPT .032-.046 SOLDER
Expanded Description Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Pin Receptacles
Featured Product OFP® Receptacles and Sockets
Online Catalog Mill-Max Manufacturing Corp.
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 0479
Packaging ? Digi-Reel® ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.140" (3.56mm)
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Mounting Hole Diameter 0.077" (1.96mm)
Pin Hole Diameter 0.064" (1.63mm)
Flange Diameter 0.090" (2.29mm)
Tail Diameter -
Socket Depth 0.140" (3.56mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Knockout Bottom (Organic Fiber Plug®)
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED90281DKR

05:14:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.16900 11.69
25 1.09000 27.25
50 0.98920 49.46
100 0.89210 89.21
250 0.75176 187.94
500 0.71220 356.10
1,000 0.63307 633.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED90281TR-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 0.52156
  • Cut Tape (CT) ? : ED90281CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,072 - Immediate
  • Unit Price: 1.50000
Send Feedback