Add To Favorites
Product Overview
Digi-Key Part Number WM17144CT-ND
Quantity Available 12,385
Can ship immediately
Manufacturer

Manufacturer Part Number

0475900001

Description CONN RCPT MICRO USB AB R/A SMD
Expanded Description USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 47590
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro AB
Number of Contacts 5
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Pick and Place, Solder Retention
Ingress Protection -
Operating Temperature -35°C ~ 85°C
Number of Ports 1
Current Rating 1A, 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM17144CT

05:51:45 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.76400 7.64
25 0.68720 17.18
50 0.61080 30.54
100 0.58540 58.54
250 0.53452 133.63
500 0.50908 254.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM17144TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: 0.37024
  • Digi-Reel® ? : WM17144DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback