Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number WM4072-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0473370005

Description CONN SCKT COVER FOR CAMERA SCKT
Expanded Description Connector Cover For Camera Socket
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 47337
Packaging ? Bulk ?
Part Status Active
Accessory Type Cover
For Use With/Related Products Camera Socket
Number of Pins -
Body Material Stainless Steel
Body Finish -
Color Silver
Features -
Material Flammability Rating -
Operating Temperature -
 
For Use With
You May Also Be Interested In
  • 250-0587-00 - FLIR | 250-0587-00-ND DigiKey Electronics
  • 250-0587-00
  • FLIR
  • LEPTON BREAKOUT BOARD PCB ASSY
  • Unit Price 39.99000
  • 250-0587-00-ND
  • 500-0643-00 - FLIR | 500-0643-00-ND DigiKey Electronics
  • 500-0643-00
  • FLIR
  • CAMERA IR 80X60 50 DEGREE 9HZ
  • Unit Price 175.00000
  • 500-0643-00-ND
  • 500-0690-00 - FLIR | 500-0690-00-ND DigiKey Electronics
  • 500-0690-00
  • FLIR
  • CAMERA IR 80X60 25 DEGREE 9HZ
  • Unit Price 183.00000
  • 500-0690-00-ND
  • 500-0763-01 - FLIR | 500-0763-01-ND DigiKey Electronics
  • 500-0763-01
  • FLIR
  • LEPTON, 80X60, 50 DEGREE, WITH S
  • Unit Price 199.00000
  • 500-0763-01-ND
Additional Resources
Standard Package ? 4,800
Other Names 47337-0005
473370005
WM4072

10:44:57 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 0.13284 637.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback