Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Contacts > 46235-5004

All prices are in US dollars.
Digi-Key Part NumberWM2261CT-ND
Price BreakUnit PriceExtended Price
10.220000.22
100.203002.03
250.173604.34
500.151807.59
1000.1410014.10
2500.1247231.18
5000.1193059.65
1,0000.0976197.61
2,5000.08948223.70
Quantity Available Digi-Key Stock: 4,029
Can ship immediately
Manufacturer

Manufacturer Part Number

46235-5004

DescriptionCONN TRM 30U 26-30AWG LUBRICATE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN TRM 30U 26-30AWG LUBRICATE | 46235-5004 | WM2261CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 46235-5004
Product Photos 46235-5004
RoHS Information 462355004 Cert of Compliance
Catalog Drawings 43030 Series Female
Featured Product Micro-Fit 3.0™ Interconnect System
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Contacts
SeriesMicro-Fit 3.0™ 46235
PackagingCut Tape (CT)
TypeStamped, Lubricated
Pin or SocketSocket
Contact TerminationCrimp
Wire Gauge26-30 AWG
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Dynamic CatalogMicro-Fit 3.0™ 46235
For Use WithWM2494-ND - CONN RECEPT 24POS 3MM DUAL ROW
WM2493-ND - CONN RECEPT 22POS 3MM DUAL ROW
WM2492-ND - CONN RECEPT 20POS 3MM DUAL ROW
WM2491-ND - CONN RECEPT 18POS 3MM DUAL ROW
WM2490-ND - CONN RECEPT 16POS 3MM DUAL ROW
WM2489-ND - CONN RECEPT 14POS 3MM DUAL ROW
WM2410-ND - CONN RECEPT 12POS 3MM SINGLE ROW
WM2409-ND - CONN RECEPT 11POS 3MM SINGLE ROW
WM2408-ND - CONN RECEPT 10POS 3MM SINGLE ROW
WM2407-ND - CONN RECEPT 9POS 3MM SINGLE ROW
More...
Associated Product0639101300-ND - T2 TERMINATOR ASSEMBLY
0639001300-ND - FINE ADJUST APPLICATOR
WM4747-ND - HAND CRIMP TOOL CRIMP TERM
WM9937-ND - TOOL HAND EXTRACT MICROFIT 3.0
Other NamesWM2261CT

2:08:03 5/21/2013 - Help With This Screen