Add To Favorites
Product Overview
Digi-Key Part Number F1250TRPDKR-ND
Quantity Available 4,894
Can ship immediately
Manufacturer

Manufacturer Part Number

04611.25ER

Description FUSE BRD MNT 1.25A 600VAC/80VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 461 Series TeleLink®
Online Catalog TeleLink® 461 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Telelink® 461
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount
Current Rating 1.25A
Voltage Rating - AC 600V
Voltage Rating - DC 80V
Response Time Slow
Applications Telecom
Features -
Class -
Approvals CSA, UR
Operating Temperature -55°C ~ 125°C
Breaking Capacity @ Rated Voltage 60A AC, 100A DC
Mounting Type Surface Mount
Package / Case 2-SMD, Square End Block
Size / Dimension 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
Melting I²t 16.5
DC Cold Resistance 0.11 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F1250TRPDKR

04:24:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
5 1.71600 8.58
10 1.63000 16.30
50 1.31560 65.78
100 1.11540 111.54
250 1.08680 271.70
500 0.91520 457.60
1,000 0.81510 815.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1250TRPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.70200
  • Cut Tape (CT) ? : F1250TRPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,894 - Immediate
  • Unit Price: 1.80000
Send Feedback