Add To Favorites
Product Overview
Digi-Key Part Number 712-1540-2-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0433BM15A0001E

Description FILTER BANDPASS 430-435MHZ TI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 0433BM15A0001
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Online Catalog RF Ceramic Filters
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 433MHz Center
Bandwidth 5MHz
Filter Type Band Pass
Ripple 1.5dB
Insertion Loss 1.9dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.031" (0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 712-1540-2

00:35:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.43200 1,728.00
8,000 0.40500 3,240.00
12,000 0.37800 4,536.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 712-1540-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,308 - Immediate
  • Unit Price: 0.97000
  • Digi-Reel® ? : 712-1540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback