Add To Favorites
Product Overview
Digi-Key Part Number 712-1540-1-ND
Quantity Available 22,649
Can ship immediately
Manufacturer

Manufacturer Part Number

0433BM15A0001E

Description FILTER BANDPASS 430-435MHZ TI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0433BM15A0001
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Online Catalog RF Ceramic Filters
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 433MHz Center
Bandwidth 5MHz
Filter Type Band Pass
Ripple 1.5dB
Insertion Loss 1.9dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.031" (0.80mm)
 
Kits
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1540-1

22:29:15 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.92100 9.21
25 0.89120 22.28
50 0.72760 36.38
100 0.65340 65.34
250 0.59400 148.50
500 0.56430 282.15
1,000 0.50490 504.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1540-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.43200
  • Digi-Reel® ? : 712-1540-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,649 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback