Add To Favorites
Product Overview
Digi-Key Part Number WM7079CT-ND
Quantity Available 6,940
Can ship immediately
Manufacturer

Manufacturer Part Number

0433740001

Description TERM BLADE FEMALE 14-16AWG TIN
Expanded Description Blade Contact 14-16 AWG Crimp Female Blade Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 0433740001 Drawing
RoHS Information 433740001 Cert of Compliance
Featured Product Application Tooling
Sabre™ Power Connectors
Power Connectors
Online Catalog Sabre™
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Sabre™ 43374
Packaging ? Cut Tape (CT) ?
Part Status Active
Contact Type Female Blade Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
Type Stamped
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7079CT

09:13:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.12600 1.26
25 0.09400 2.35
50 0.08060 4.03
100 0.07780 7.78
250 0.06712 16.78
500 0.06442 32.21
1,000 0.05636 56.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7079TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.04636
Send Feedback