Add To Favorites
Product Overview
Digi-Key Part Number WM9171CT-ND
Quantity Available 16,603
Can ship immediately
Manufacturer

Manufacturer Part Number

0431782002

Description TERM BLADE MALE 14-16AWG TIN
Expanded Description Blade Contact 14-16 AWG Crimp Male Blade Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 43178-2002
Product Training Modules Power Connectors
RoHS Information 0431782002 Cert of Compliance
Featured Product Application Tooling
Sabre™ Power Connectors
Power Connectors
Online Catalog Sabre™
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Sabre™ 43178
Packaging ? Cut Tape (CT) ?
Part Status Active
Contact Type Male Blade
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
Type Stamped
 
Mating Products
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM18496
WM18496-ND
WM9171CT

21:47:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.20100 2.01
25 0.14960 3.74
50 0.12840 6.42
100 0.12410 12.41
250 0.10696 26.74
500 0.10270 51.35
1,000 0.08986 89.86
2,500 0.08130 203.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9171TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.07002
Send Feedback