Add To Favorites
Product Overview
Digi-Key Part Number 277-5484-ND
Quantity Available 57
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

0421032

Description TERM BLK BUS BAR 1POS 7.0MM BLK
Expanded Description 1 Position Terminal Block Black Bus Bar - Central 7.0mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 0421032
Online Catalog CLIPLINE AKG Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series CLIPLINE AKG
Part Status Active
Type Bus Bar - Central
Mounting Type Bus Bar
Number of Positions 1
Number of Levels 1
Terminal - Width 7.0mm
Termination Style Screw
Current - IEC 41A
Voltage - IEC -
Current - UL 30A
Voltage - UL 300V
Wire Gauge or Range - AWG 10-20 AWG
Wire Gauge or Range - mm² 0.5-6mm²
Features -
Housing Color Black
Length 0.925" (23.50mm)
Height (Max) -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-2
Stripping Length 16mm
Operating Temperature -
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 0421032-ND
277-5484
421032
AKG4BK

01:43:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.33700 13.37
50 1.25000 62.50
100 1.15000 115.00
250 1.06248 265.62
500 1.01250 506.25
1,000 0.95000 950.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback