Add To Favorites
Product Overview
Digi-Key Part Number 283-2792-6-ND
Quantity Available 192,327
Can ship immediately
Manufacturer

Manufacturer Part Number

0402ESDA-MLP7

Description SUPPRESSOR ESD 30VDC 0402 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 0402ESDA-MLP
Product Training Modules ESD Voltage Suppressors
Featured Product Ultra-Low Capacitance ESD Protection
PCN Design/Specification 0402ESDA-MLP7,8 Gold Plated 4/Dec/2009
Online Catalog PolySurg ESDA Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolySurg
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping 35V
Technology Polymer
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
283-2964-6-ND 0402ESDA-MLP1 Eaton Digi-Reel® ? 50,446 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-2792-6

13:26:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31500 3.15
25 0.26560 6.64
100 0.21630 21.63
250 0.17924 44.81
500 0.14832 74.16
1,000 0.11124 111.24
2,500 0.10197 254.93
5,000 0.09579 478.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2792-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 180,000 - Immediate
  • Unit Price: 0.08700
  • Cut Tape (CT) ? : 283-2792-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 192,327 - Immediate
  • Unit Price: 0.40000
Send Feedback