Add To Favorites
Product Overview
Digi-Key Part Number 283-2964-2-ND
Quantity Available 280,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0402ESDA-MLP1

Description SUPPRESSOR ESD 30VDC 0402 HFREE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 0402ESDA-MLP1
Product Training Modules ESD Voltage Suppressors
PCN Design/Specification 0402ESDA-MLP7,8 Gold Plated 4/Dec/2009
Online Catalog PolySurg ESDA Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolySurg
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Working 30V
Voltage - Clamping 35V
Technology Polymer
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 0402ESDAMLP1
283-2964-2

08:04:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.08700 870.00
30,000 0.07980 2,394.00
50,000 0.07680 3,840.00
100,000 0.07500 7,500.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 283-2964-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 290,235 - Immediate
  • Unit Price: 0.40000
  • Digi-Reel® ? : 283-2964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 290,235 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback