Add To Favorites
Product Overview
Digi-Key Part Number 478-4417-1-ND
Quantity Available 7,136
Can ship immediately
Manufacturer

Manufacturer Part Number

04023J2R7BBSTR

Description CAP THIN FILM 2.7PF 25V 0402
Expanded Description 2.7pF ±0.1pF Thin Film Capacitor 25V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.7pF
Tolerance ±0.1pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4417-1

16:10:54 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.47000 4.70
25 0.40320 10.08
50 0.37640 18.82
100 0.32260 32.26
250 0.29568 73.92
500 0.25536 127.68
1,000 0.21504 215.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4417-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.18000
  • Digi-Reel® ? : 478-4417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback