Add To Favorites
Product Overview
Digi-Key Part Number 478-4412-6-ND
Quantity Available 4,276
Can ship immediately
Manufacturer

Manufacturer Part Number

04023J2R2BBSTR

Description CAP THIN FILM 2.2PF 25V 0402
Expanded Description 2.2pF ±0.1pF Thin Film Capacitor 25V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 2.2pF
Tolerance ±0.1pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4412-6

09:10:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.48100 4.81
25 0.41040 10.26
50 0.36360 18.18
100 0.31670 31.67
250 0.26980 67.45
500 0.23460 117.30
1,000 0.19941 199.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4412-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.15300
  • Cut Tape (CT) ? : 478-4412-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,276 - Immediate
  • Unit Price: 0.66000
Send Feedback