Add To Favorites
Product Overview
Digi-Key Part Number 478-4400-1-ND
Quantity Available 13,703
Can ship immediately
Manufacturer

Manufacturer Part Number

04023J1R0ABSTR

Description CAP THIN FILM 1PF 25V 0402
Expanded Description 1pF ±0.05pF Thin Film Capacitor 25V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Accu-P® Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1pF
Tolerance ±0.05pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4400-1

11:56:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.65500 6.55
25 0.57960 14.49
50 0.54440 27.22
100 0.46870 46.87
250 0.42336 105.84
500 0.36288 181.44
1,000 0.31248 312.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4400-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.24750
  • Digi-Reel® ? : 478-4400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback