Add To Favorites
Product Overview
Digi-Key Part Number KE1602-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

04-6337-0050

Description SOLDR BAR ULTRAPURE 63/37 1.66LB
Expanded Description Leaded Bar Solder Sn63Pb37 (63/37) Bar, 750g (1 2/3 lbs)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ULTRAPURE® Series Datasheet
MSDS Material Safety Datasheet Solder Lead Alloy
Online Catalog Ultrapure®
Product Attributes Select All
Categories
Manufacturer

Kester Solder

Series ULTRAPURE®
Part Status Active
Process Leaded
Type Bar Solder
Flux Type -
Composition Sn63Pb37 (63/37)
Wire Gauge -
Diameter -
Core Size -
Form Bar, 750g (1 2/3 lbs)
Melting Point 361°F (183°C)
Shelf Life No Shelf Life
Shipping Info -
Weight 1.7 lbs (771.1g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 463370050
KE1602

06:44:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.82000 30.82
5 30.19200 150.96
10 27.67600 276.76
25 22.64400 566.10
50 21.38600 1,069.30
100 20.12800 2,012.80
500 17.61200 8,806.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback