Add To Favorites
Product Overview
Digi-Key Part Number F1498-ND
Quantity Available 3,485
Can ship immediately
Manufacturer

Manufacturer Part Number

03540101ZXGY

Description FUSE BLOCK CART 600V 15A PCB
Expanded Description Fuse Block 15A 600V 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 3AG OMNI-BLOK
Online Catalog OMNI-BLOK® Series 0354
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series OMNI-BLOK® 354
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 3AB, 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 600V
Current Rating 15A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Phosphorus Bronze
Contact Finish Tin
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 03540101ZXGY-ND
3540101ZXGY
354101-GY
354101GY
F1498

22:14:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
5 1.21000 6.05
10 1.13100 11.31
50 0.93600 46.80
100 0.78000 78.00
250 0.76052 190.13
500 0.64350 321.75
1,000 0.56550 565.50
5,000 0.50700 2,535.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback