Add To Favorites
Product Overview
Digi-Key Part Number F1497-ND
Quantity Available 2,293
Can ship immediately
Manufacturer

Manufacturer Part Number

03540001ZXGY

Description FUSE BLOCK CART 600V 30A CHASSIS
Expanded Description Fuse Block 30A 600V 1 Circuit Cartridge Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 3AG OMNI-BLOK
Online Catalog OMNI-BLOK® Series 0354
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series OMNI-BLOK® 354
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 3AB, 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 600V
Current Rating 30A
Mounting Type Chassis Mount
Orientation -
Termination Style Solder Lug
Contact Material Phosphorus Bronze
Contact Finish Tin
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 03540001ZXGY-ND
3540001ZXGY
354001-GY
354001GY
F1497

14:18:23 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
5 1.15000 5.75
10 1.07600 10.76
50 0.89040 44.52
100 0.74200 74.20
250 0.72344 180.86
500 0.61216 306.08
1,000 0.53795 537.95
5,000 0.48230 2,411.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback