Add To Favorites
Product Overview
Digi-Key Part Number F3225-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0314020.HXP

Description FUSE CERM 20A 250VAC 125VDC 3AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 314, 324 Series
Product Training Modules Fuseology - Introduction to Fuses
Online Catalog 314 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 314
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 20A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 200A AC, 10kA DC
Melting I²t 631
Approvals CE, CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.00355 Ohm
 
Associated Product
You May Also Be Interested In
  • BK/ABC-20-R - Eaton | 283-2611-ND DigiKey Electronics
  • BK/ABC-20-R
  • Eaton
  • FUSE CERM 20A 250VAC 125VDC 3AB
  • Unit Price 1.33000
  • 283-2611-ND
Additional Resources
Standard Package ? 100
Other Names 0314020HXP
314020
314020.P
314020P
F2583
F2583-ND
F3225

16:42:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
5 1.42200 7.11
10 1.33100 13.31
50 1.10160 55.08
100 0.91800 91.80
250 0.89504 223.76
500 0.75736 378.68
1,000 0.66555 665.55
5,000 0.59670 2,983.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : F1773-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,246 - Immediate
  • Unit Price: 1.40000
  • Bulk ? : 0314020.VXP-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.36200
Send Feedback