Add To Favorites
Product Overview
Digi-Key Part Number 1003-1023-ND
Quantity Available 19,161
Can ship immediately
Manufacturer

Manufacturer Part Number

030-2409-003

Description CONN CONTACT BUMP 20-22AWG GOLD
Expanded Description Contact Gold Signal Non-Gendered 20-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets DL Series Catalog
Featured Product DL Series (ZIF) Connectors
Online Catalog DL Series
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series DL
Packaging ? Bulk ?
Part Status Active
Type Signal
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Current Rating -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 030-2409-003-ND
1003-1023
302409003
I030-2409-003
I030-2409-003-ND

14:37:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.89300 8.93
100 0.77000 77.00
250 0.70000 175.00
500 0.63000 315.00
1,000 0.56000 560.00
5,000 0.49000 2,450.00
10,000 0.46550 4,655.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback