Add To Favorites
Product Overview
Digi-Key Part Number SP028-1-11-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

28A11B10

Description DIAL SCALE 21 TURN CONCENTRIC
Expanded Description 0.250" (6.35mm) Shaft Size 21 Turn Metal Scale Dial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 28 Model
Online Catalog 28 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Spectrol

Series 28
Part Status Active
Shaft Size 0.250" (6.35mm)
Number of Turns 21
Material Metal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 028-1-11
28-A-11-B10
SP028-1-11

13:32:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.73000 26.73
5 25.98800 129.94
10 24.50300 245.03
25 23.76000 594.00
50 22.27500 1,113.75
100 21.53250 2,153.25
250 20.04752 5,011.88
500 19.30500 9,652.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback