Add To Favorites
Product Overview
Digi-Key Part Number CT2152-ND
Quantity Available 975
Can ship immediately
Manufacturer

Manufacturer Part Number

026TB32R250B1A1

Description POT 25 OHM 5W WIREWOUND LINEAR
Expanded Description 25 Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Wirewound 5W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 026 Series
PCN Design/Specification Multiple Devices Plating 01/Dec/2016
Online Catalog 026 Series
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series 026
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 25
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 5W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Round
Actuator Length 1.000" (25.40mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 026T332R250B1A4
CT2152

14:28:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 5.34
10 4.89700 48.97
25 4.36280 109.07
50 4.09580 204.79
100 3.73970 373.97
250 3.02736 756.84
500 2.84928 1,424.64
1,000 2.67120 2,671.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback