Keywords:





Product Index > Sensors, Transducers > LVDT Transducers (Linear Variable Differential Transformer) > 02560544-000

Non-Stock

All prices are in US dollars.
Digi-Key Part Number356-1019-ND
Price BreakUnit PriceExtended Price
5169.78200848.91
Quantity Available
Manufacturer

Manufacturer Part Number

02560544-000

DescriptionSENSOR LVDT E SERIES ECON 12.7MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR LVDT E SERIES ECON 12.7MM | 02560544-000 | 356-1019-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets E Series Economical LVDT
Product Photos 02560544-000
Standard Package5
CategorySensors, Transducers
FamilyLVDT Transducers (Linear Variable Differential Transformer)
SeriesE
FeaturesEconomical
Linear Range±12.7mm
Size / Dimension115.8mm
Other Names356-1019
E 500

10:05:19 5/21/2013 - Help With This Screen