Add To Favorites
Product Overview
Digi-Key Part Number F1293CT-ND
Quantity Available 990
Can ship immediately
Manufacturer

Manufacturer Part Number

0242.160UAT1

Description FUSE CRTRDGE 160MA 250VAC/DC AXL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 242 UR Series Drawing
242 Series Datasheet
Online Catalog 242 Series Axial
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 242
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Cartridge
Current Rating 160mA
Voltage Rating - AC 250V
Voltage Rating - DC 250V
Response Time Fast
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals UR
Operating Temperature -40°C ~ 125°C
Breaking Capacity @ Rated Voltage 4kA
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm)
Melting I²t 0.00157
DC Cold Resistance 3 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F1293CT

13:43:54 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.74000 4.74
5 4.57600 22.88
10 4.41300 44.13
50 3.43260 171.63
100 2.86060 286.06
250 2.77884 694.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1293TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.22900
  • Tape & Box (TB) ? : 0242.160HAT1-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.78080
Send Feedback