Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 356-1008-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

02351009-000

Description SENSOR GAUGE HEAD GCD-SE 25.4MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets GCD-SE Series
Online Catalog GCD and GCD-SE Series
Product Attributes Select All
Category

Sensors, Transducers

Family

LVDT Transducers (Linear Variable Differential Transformer)

Manufacturer

TE Connectivity Measurement Specialties

Series GCD-SE
Part Status Active
Linear Range 25.4mm
Size / Dimension 189.5mm
Features Spring Loaded
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 5
Other Names 2351009000
356-1008
GCD-SE-1000
GCD-SE-121-1000

20:44:50 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 859.04000 859.04
10 778.50500 7,785.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback