Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 0215004.MRET5P-ND
Quantity Available
Manufacturer

Manufacturer Part Number

0215004.MRET5P

Description FUSE CERAMIC 4A 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 215 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 215
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 4A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 46.96
Approvals CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance 0.0185 Ohm
 
Additional Resources
Standard Package ? 1,000
Other Names 0215004MRET5P
215004.MRET5P
215004MRET5P

08:23:35 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.30673 1,306.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback