|
Keywords: ? 





Product Index > Sensors, Transducers > Tilt Sensors > TE Connectivity Measurement Specialties 02110102-000

All prices are in US dollars.
Digi-Key Part Number356-1033-ND
Price BreakUnit PriceExtended Price
1195.39000195.39
10162.825001,628.25
50151.970007,598.50
100149.2563014,925.63
250144.3715236,092.88
500138.4012669,200.63
750135.68751101,765.63
Quantity Available Digi-Key Stock: 7
Can ship immediately
Manufacturer

Manufacturer Part Number

02110102-000

DescriptionSNSR TILT RATIO 60DEG 500MA FLNG
RoHS StatusRoHS Compliant
 

QuantityItem Number  ? Customer Reference
02110102-000 TE Connectivity Measurement Specialties | 356-1033-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Accustar Electronic Clinometer
Product Photos 02110102-000
Standard Package ? 5
Category

Sensors, Transducers

Family

Tilt Sensors

SeriesAccuStar®
Packaging ? Bulk ? 
Operating Angle±60°
Output TypeRatiometric
Mounting TypeFlange, Horizontal
Operating Temperature-
Voltage - Supply5 V ~ 15 V
Current - Output500mA
Package / Case2.595" L x 2.030" W x 1.2" H (65.913mm x 49.555mm x 30.48mm)
Online CatalogAccuStar® Series
Other Names2110102000
356-1033

16:49:06 5/25/2015