Add To Favorites
Product Overview
Digi-Key Part Number SP021-1-11-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

21A11B10

Description DIAL SCALE 15 TURN CONCENTRIC
Expanded Description 0.250" (6.35mm) Shaft Size 15 Turn Metal Scale Dial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 21 Model
Online Catalog 21 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Spectrol

Series 21
Part Status Active
Shaft Size 0.250" (6.35mm)
Number of Turns 15
Material Metal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 021-1-11
21-A-11-B10
21111
SP021-1-11

17:29:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.80000 24.80
5 24.11000 120.55
10 22.73200 227.32
25 22.04320 551.08
50 20.66560 1,033.28
100 19.97670 1,997.67
250 18.59896 4,649.74
500 17.91010 8,955.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback