Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 02046.85.05-ND
Quantity Available
Manufacturer

Manufacturer Part Number

02046.85.05

Description CABLE 4COND 10AWG YELLOW 250'
Expanded Description 4 Conductor Multi-Conductor Cable Yellow 10 AWG 250.0' (76.2m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

General Cable/Carol Brand

Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 4
Wire Gauge 10 AWG
Conductor Strand 104/30
Conductor Material Copper, Bare
Jacket (Insulation) Material Super Vu-Tron®
Jacket (Insulation) Diameter 0.710" (18.03mm)
Shield Type -
Length 250.0' (76.2m)
Jacket Color Yellow
Ratings -
Features -
Voltage 600V
Operating Temperature -50°C ~ 105°C
Usage -
Conductor Insulation Ethylene Propylene Terpolymer Rubber (EPDM)
Jacket (Insulation) Thickness 0.045" (1.14mm)
Shield Material -
Shield Coverage -
 
Additional Resources
Standard Package ? 1

00:49:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 831.47000 831.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback