Add To Favorites
Product Overview
Digi-Key Part Number WM7027CT-ND
Quantity Available 4,101
Can ship immediately
Manufacturer

Manufacturer Part Number

0192120004

Description CONN WIRE PIN TERM 18-22AWG
Expanded Description Wire Pin Terminal Connector 18-22 AWG InsulKrimp™ Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin Diameter Circular - 0.078" (1.98mm) Dia
Length - Pin 0.390" (9.91mm)
Length - Overall 0.930" (23.62mm)
Wire Gauge 18-22 AWG
Insulation Diameter 0.145" (3.68mm)
Insulation Insulated
Termination Crimp
Features -
Color Red
Contact Material Copper
Contact Finish Tin
Diameter - Barrel ID 0.055" (1.40mm)
Diameter - Barrel OD -
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Termination 0.400" (10.16mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM7027CT

21:07:42 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.46000 4.60
25 0.39400 9.85
50 0.33500 16.75
100 0.32180 32.18
250 0.28896 72.24
500 0.27582 137.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7027TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.19821
Send Feedback