Keywords:





Product Index > Crystals and Oscillators > Crystals > 017119

All prices are in US dollars.
Digi-Key Part Number744-1019-1-ND
Price BreakUnit PriceExtended Price
13.880003.88
53.6960018.48
103.4080034.08
252.9100072.75
502.43820121.91
1001.94000194.00
2501.75648439.12
Quantity Available Digi-Key Stock: 6,647
Can ship immediately
Manufacturer

Manufacturer Part Number

017119

DescriptionCRYSTAL 19.6608MHZ SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CRYSTAL 19.6608MHZ SMD | 017119 | 744-1019-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 017119 Quick Data Registration
Product Photos 017119
Product Training Modules Quartz Crystal Resonators
Standard Package1
CategoryCrystals and Oscillators
FamilyCrystals
Series-
PackagingCut Tape (CT)
TypeMHz Crystal
Frequency19.6608MHz
Frequency Stability-
Frequency Tolerance-
Load Capacitance-
ESR (Equivalent Series Resistance)-
Operating ModeFundamental
Operating Temperature-
Ratings-
Mounting TypeSurface Mount
Package / Case-
Size / Dimension-
Height-
Dynamic CatalogChipset Crystals
Other Names744-1019-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
744-1019-2-ND017119Tape & Reel (TR)5,000 - Immediate1.290101,000
744-1019-6-ND017119Digi-Reel®6,647 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:22:31 5/18/2013 - Help With This Screen