Keywords:





Product Index > Circuit Protection > Electrical, Specialty Fuses > 01591.25MR

All prices are in US dollars.
Digi-Key Part NumberF2942TR-ND
Price BreakUnit PriceExtended Price
1,0001.485401,485.40
2,0001.379302,758.60
3,0001.326253,978.75
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

01591.25MR

DescriptionFUSE 1.25A 600V TELELINK W/CLIP
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant
 

QuantityItem Number Customer Reference
FUSE 1.25A 600V TELELINK W/CLIP | 01591.25MR | F2942TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 0159 Series
Product Photos 01591.25MR
Catalog Drawings 0159 Series
Featured Product 159 Series TeleLink® Fuse and Clip Assembly
Standard Package1,000
CategoryCircuit Protection
FamilyElectrical, Specialty Fuses
SeriesTelelink® 159
Fuse TypeSlow Blow, Time Lag
Voltage - Rated600VAC
Current1.25A
Package / Case2-SMD, Square End Block with Clip
Size / Dimension0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
Mounting TypeHolder/Surface Mount
Color-
Operating Temperature-55°C ~ 125°C
DC Cold Resistance0.11 Ohm
Melting I²t16.5
Dynamic CatalogTeleLink® 159 Series
Other Names0159125MR
1591.25
F2942TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
F2942CT-ND01591.25MRCut Tape (CT)2,453 - Immediate3.340001
F2942DKR-ND01591.25MRDigi-Reel®2,453 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:54:58 5/21/2013 - Help With This Screen