Add To Favorites
Product Overview
Digi-Key Part Number F1307CT-ND
Quantity Available 8,205
Can ship immediately
Manufacturer

Manufacturer Part Number

0154003.DRT

Description FUSE BOARD MNT 3A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 154(T,L,TL) Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OMNI-BLOK® 154T Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series OMNI-BLOK® 154T
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, Square End Block with Holder
Mounting Type Holder/Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 20.16
Approvals PSE, UL
Operating Temperature -55°C ~ 125°C
Color White
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.034 Ohm
 
Kits
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F1307CT

04:34:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 3.14
5 3.04000 15.20
10 2.93500 29.35
50 2.30620 115.31
100 1.88690 188.69
250 1.83452 458.63
500 1.57246 786.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1307TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 1.31037
  • Digi-Reel® ? : F1307DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,205 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback