Add To Favorites
Product Overview
Digi-Key Part Number F1224TR-ND
Quantity Available 13,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0154002.DR

Description FUSE BOARD MNT 2A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 154(T,L,TL) Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OMNI-BLOK® 154 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series OMNI-BLOK® 154
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block with Holder
Mounting Type Holder/Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.53
Approvals PSE, UL
Operating Temperature -55°C ~ 125°C
Color White
Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance 0.0367 Ohm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 0154002
0154002.
0154002DR
154002
154002.DR
154002DR
F1224TR
R154002

13:11:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.01337 1,520.06
3,000 0.95810 2,874.30
7,500 0.92125 6,909.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : F1224CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,752 - Immediate
  • Unit Price: 2.55000
  • Digi-Reel® ? : F1224DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,752 - Immediate
  • Unit Price: Digi-Reel®
Alternate Color
  • Digi-Key Part Number: F6252TR-ND
  • Description: FUSE BOARD MNT 2A 125VAC/VDC SMD
  • Quantity Available: 0
Send Feedback