Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A104703-ND
Quantity Available
Manufacturer

Manufacturer Part Number

D-602-55CS1024

Description CONN SOCKET CONTACT SOLDER GOLD
Expanded Description Socket Contact Gold Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets D-602-55 Spec Drawing
Online Catalog Twisted Pair Contacts
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Solder
Wire Gauge -
Material Copper Alloy
Plating Gold
Plating - Thickness -
 
Additional Resources
Standard Package ? 50
Other Names 014473-000
14473000
A104703

15:32:33 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 25.30500 1,265.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback