Keywords:





Product Index > Connectors, Interconnects > Photovoltaic (Solar Panel) Connectors - Contacts > 1301960314

All prices are in US dollars.
Digi-Key Part NumberWM4541TR-ND
Price BreakUnit PriceExtended Price
2,0000.26864537.28
4,0000.251851,007.40
6,0000.243461,460.73
10,0000.226672,266.65
14,0000.223313,126.30
50,0000.2182710,913.50
Quantity Available Digi-Key Stock: 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1301960314

DescriptionCONN PIN CONTACT 10-12AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PIN CONTACT 10-12AWG | 1301960314 | WM4541TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 01301960314 Drawing
Product Photos 01301960314
Video File Molex SolarSpec™
RoHS Information 01301960314 Cert of Compliance
Standard Package2,000
CategoryConnectors, Interconnects
FamilyPhotovoltaic (Solar Panel) Connectors - Contacts
SeriesSolarSpec™
PackagingTape & Reel (TR)
Pin or SocketPin
Wire Gauge10-12 AWG
Contact TerminationCrimp
Contact FinishSilver
Contact Finish Thickness78.7µin (2.00µm)
Dynamic CatalogSolarSpec™ Series
Associated ProductWM4548-ND - TOOL HAND 10-12AWG & 14AWG
WM4546-ND - MINI MAC APPLICATOR 10-12AWG
Other Names01301960314
WM4541TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
WM4541CT-ND1301960314Cut Tape (CT)5,795 - Immediate0.590001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Molex SolarSpec™
Molex SolarSpec™

1:05:57 5/25/2013 - Help With This Screen