Add To Favorites
Product Overview
Digi-Key Part Number F3783-ND
Quantity Available 14,430
Can ship immediately
Manufacturer

Manufacturer Part Number

01220088Z

Description FUSE CLIP CARTRIDGE 250V 30A PCB
Expanded Description Fuse Clip 30A 250V 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 102, 122 Series Fuse Clips
Online Catalog 122 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 122
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 1/4" Dia
Fuse Size 1/4" Dia (6.4mm)
Number of Circuits 1
Voltage 250V
Current Rating 30A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Beryllium Copper
Contact Finish Tin
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names F3783

05:13:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
5 0.69200 3.46
10 0.67100 6.71
50 0.56440 28.22
100 0.46860 46.86
250 0.42600 106.50
500 0.36210 181.05
1,000 0.31950 319.50
5,000 0.28755 1,437.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback