Add To Favorites
Product Overview
Digi-Key Part Number F4189-ND
Quantity Available 69,046
Can ship immediately
Manufacturer

Manufacturer Part Number

01110501Z

Description FUSE CLIP CARTRIDGE 250V 10A PCB
Expanded Description Fuse Clip 10A 250V 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Fuse Blocks and Clips
Online Catalog 5MM Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 111
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 5mm Dia
Fuse Size 5mm Dia
Number of Circuits 1
Voltage 250V
Current Rating 10A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Spring Brass
Contact Finish Tin
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 01110501Z-ND
1110501Z
F4189

22:10:28 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
5 0.11600 0.58
10 0.11100 1.11
50 0.09860 4.93
100 0.09180 9.18
250 0.08160 20.40
500 0.06800 34.00
1,000 0.06460 64.60
5,000 0.05100 255.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback