Add To Favorites
Product Overview
Digi-Key Part Number F4187-ND
Quantity Available 8,591
Can ship immediately
Manufacturer

Manufacturer Part Number

01020074Z

Description FUSE CLIP CARTRIDGE 250V 15A PCB
Expanded Description Fuse Clip 15A 250V 1 Circuit Cartridge PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 102, 122 Series Fuse Clips
Online Catalog 102 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 102
Part Status Active
Fuseholder Type Clip
Fuse Type Cartridge
For Use With/Related Products 1/4" Dia
Fuse Size 1/4" Dia (6.4mm)
Number of Circuits 1
Voltage 250V
Current Rating 15A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Spring Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 01020074Z-ND
1020074Z
F4187

01:35:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 0.20
5 0.19400 0.97
10 0.18500 1.85
50 0.16540 8.27
100 0.15390 15.39
250 0.13680 34.20
500 0.11400 57.00
1,000 0.10830 108.30
5,000 0.08550 427.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback