Keywords:





Product Index > Circuit Protection > Fuseholders > 01020071Z

All prices are in US dollars.
Digi-Key Part NumberF3781-ND
Price BreakUnit PriceExtended Price
10.210000.21
100.192001.92
250.177204.43
500.171208.56
1000.1593015.93
2500.1416035.40
5000.1180059.00
1,0000.11210112.10
2,5000.10030250.75
Quantity Available Digi-Key Stock: 22,630
Can ship immediately
Manufacturer

Manufacturer Part Number

01020071Z

DescriptionFUSE CLIP 3AG/3AB EAR TIN PCB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FUSE CLIP 3AG/3AB EAR TIN PCB | 01020071Z | F3781-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Fuse Blocks and Clips
Product Photos 01020071Z
Standard Package1,000
CategoryCircuit Protection
FamilyFuseholders
Series-
TypeClip
Fuse Size1/4" Dia (6.35mm)
Number of Circuits1
Mounting TypePCB, Horizontal
Termination StylePC Pin
Voltage-
Current Rating-
MaterialSpring Brass, Tin Finish
Dynamic Catalog102 Series
Kits312P-KIT-ND - KIT FUSE FAST ACT 3AG UL
313P-KIT-ND - KIT FUSE SLO-BLO 3AG UL
313-KIT-ND - KIT FUSE SLO-BLO 3AG UL
312-KIT-ND - KIT FUSE FAST ACT 3AG UL
For Use With0313.375VXP-ND - FUSE 250V SB 3AG .375A
0313.250VXP-ND - FUSE 250V SB 3AG .250A
031301.5VXP-ND - FUSE 250V SB 3AG 1.5A
031301.6VXP-ND - FUSE 250V SB 3AG 1.6A
031301.8VXP-ND - FUSE 250V SB 3AG 1.8A
0313.300VXP-ND - FUSE 250V SB 3AG .300A
031301.5VXIDP-ND - FUSE 250V SB 3AG IND 1.5A
0313010.VXP-ND - FUSE 32V SB 3AG 10A
0312015.VXP-ND - FUSE 32V FA 3AG 15A
0313.175VXP-ND - FUSE 250V SB 3AG .175A
More...
Other NamesF3781

2:31:36 5/26/2013 - Help With This Screen