Add To Favorites
Product Overview
Digi-Key Part Number F5942-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

00940957XXN

Description ASSORTMENT FUSES SC2 ATO FUSES
Expanded Description Fast Acting, Slow Blow, Time Lag Fuse Kit 2.00 ~ 30.0A Holder 400 pcs - Assorted Fuses
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Online Catalog ATO® 257 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 214, 217, 311, ATO® 257, SFE 307
Packaging ? Plastic Box
Part Status Active
Kit Type Fast Acting, Slow Blow, Time Lag
Current 2.00 ~ 30.0A
Values 400 pcs - Assorted Fuses
Mounting Type Holder
Packages Included 3AB, 3AG, 1/4" x 1-1/4", Blade, ATO/ATC, Cartridge
 
Kit Contents
Part Number Description Kit Quantity
F2395-ND FUSE GLASS 5A 250VAC 5X20MM 10
F2393-ND FUSE GLASS 2A 250VAC 5X20MM 25
F141-ND FUSE 15A/32V 3AG FAST-ACTING 25
F2240-ND FUSE 10A 32V FAST ACTING UL 25
0307020.H-ND FUSE 20A 32V FAST ACT SFE 15
F070-ND TOOL ATO FUSE REMOVAL/REPLACE 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 00940957XXN-ND
0940957XXN
F5942

09:05:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.10000 44.10
5 42.00000 210.00
10 38.85000 388.50
50 33.60000 1,680.00
100 31.50000 3,150.00
250 29.40000 7,350.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback