Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 00940416Z-ND
Quantity Available
Manufacturer

Manufacturer Part Number

00940416Z

Description AST ATO FUSE ASSORTMENT
Expanded Description Fast Acting Fuse Kit 10.0 ~ 30.0A Holder 5 pcs - 1 ea of 5 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Fuse/Fuseholder Product Guide
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series ATO®
Packaging ? Plastic Packaging
Part Status Active
Kit Type Fast Acting
Current 10.0 ~ 30.0A
Values 5 pcs - 1 ea of 5 values
Mounting Type Holder
Packages Included Blade, ATO/ATC
 
Kit Contents
Part Number Description Kit Quantity
F5044-ND FUSE AUTO 20A 32VAC/VDC BLADE 1
F5042-ND FUSE AUTO 10A 32VAC/VDC BLADE 1
F5045-ND FUSE AUTO 25A 32VAC/VDC BLADE 1
F5043-ND FUSE AUTO 15A 32VAC/VDC BLADE 1
F5046-ND FUSE AUTO 30A 32VAC/VDC BLADE 1
Additional Resources
Standard Package ? 1,000
Other Names 0940416Z

11:16:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14000 1,140.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback