• Obsolete item.
Product Overview
Digi-Key Part Number F4559-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

00940376Z

Description KIT COMPLETE ELECTRONIC FUSE
Expanded Description Fast Acting, Slow Blow, Time Lag Fuse Kit 0.25 ~ 30.0A Surface Mount 295 pcs - 5 ea of 55 values + 15 fuseholders
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 940
Packaging ? Plastic Box
Part Status Obsolete
Kit Type Fast Acting, Slow Blow, Time Lag
Current 0.25 ~ 30.0A
Values 295 pcs - 5 ea of 55 values + 15 fuseholders
Mounting Type Surface Mount
Packages Included 5x20; 2AG, 5/8" L x 5/17" Dia (15mm x 5mm); 3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm)
 
Kit Contents
Part Number Description Kit Quantity
F1468-ND FUSE HLDR CART 250V 10A IN LINE 1
F1499-ND FUSE BLOCK CART 600V 20A CHASSIS 1
F062-ND FUSE HOLDER CART 32V 20A IN LINE 1
F4890-ND FUSE HLDR CART 250V 20A PNL MNT 1
F1496-ND FUSEHOLDER KNOB 5X20 SCREWDRVR 1
F1491-ND FUSEHOLDER KNOB 3AG SCREWDRIVR 1
F1485-ND FUSEHOLDER 2AG SCRWDVR SLOT KNOB 1
Additional Resources
Standard Package ? 1
Other Names 00940376
00940376Z-ND
0940376
F4559

09:56:23 2/27/2017

Send Feedback