• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number F6251-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

00940037Z

Description FUSE ACS CADDY ASST
Expanded Description Fast Acting, Slow Blow, Time Lag Fuse Kit 0.50 ~ 5.00A Holder 75 pcs - 5 ea of 7 values + 10 ea of 4 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 00940037Z
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 312, 313
Packaging ? Plastic Cabinet
Part Status Obsolete
Kit Type Fast Acting, Slow Blow, Time Lag
Current 0.50 ~ 5.00A
Values 75 pcs - 5 ea of 7 values + 10 ea of 4 values
Mounting Type Holder
Packages Included Cylindrical, 3AG, 3AB, 1/4" x 1 1/4", 6x32mm
 
Additional Resources
Standard Package ? 1
Other Names 00940037Z-ND
0940037Z

20:24:26 2/21/2017

Send Feedback