Add To Favorites
Product Overview
Digi-Key Part Number T0054465299N-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

T0054465299N

Description TIP SET FOR WMRT 0.7 X 0.4MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, RTW
Part Status Active
Tip - Type Desoldering
Tip - Size 0.015" OD x 0.028" W (0.38mm x 0.71mm)
Tip - Shape Conical, Bent 45°
Temperature Range 150°F ~ 850°F (50°C ~ 450°C)
For Use With/Related Products WMRT
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 0054465299
0054465299-ND
54465299
RTW2
T0054465299
T0054465299-ND

20:40:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.38000 72.38
5 69.96200 349.81
10 67.55000 675.50
25 62.72520 1,568.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback