Add To Favorites
Product Overview
Digi-Key Part Number T0052918199N-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

T0052918199N

Description WP80 SOLDER PENCIL 80W - WDH10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, WP80
Part Status Active
Type Iron
Tip - Temperature 150~850°F (50~450°C)
Tip - Type LTB (Chisel)
Power (Watts) 80W
Voltage 24V
Features WDH10 Stand
For Use With/Related Products WD1(M), WD2(M), WR3M Stations
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 0052918199
0052918199-ND
52918199
T0052918199
T0052918199-ND

08:14:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 146.43000 146.43
5 135.16800 675.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback