Add To Favorites
Product Overview
Digi-Key Part Number DS1307+-ND
Quantity Available 4,743
Can ship immediately

Factory Stock ?: 2,300
Manufacturer

Manufacturer Part Number

DS1307+

Description IC RTC CLK/CALENDAR I2C 8-DIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 56B I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year, NVSRAM, Square Wave Output
Memory Size 56B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 3.5 V
Current - Timekeeping (Max) 200µA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
For Use With
  • DFR0151 - DFRobot | 1738-1054-ND DigiKey Electronics
  • DFR0151
  • DFRobot
  • REAL TIME CLOCK MODULE (DS1307)
  • Unit Price 4.40000
  • 1738-1054-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 50

13:52:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 3.37
10 3.20000 32.00
25 2.96000 74.00
50 2.81000 140.50
100 2.54000 254.00
250 2.41000 602.50
1,000 1.76256 1,762.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback